846-031-521-112

Heilind Number:EDA846-031-521-112
Manufacturer:EDAC
Manufacturer Number:846-031-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-521-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 31 positions, perfect for seamless board-to-board connectivity. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable power transmission at a maximum amperage of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Elevate your PCB design with our high-quality connectors, a crucial component in ensuring seamless and efficient electronic connections.