846-031-521-602

Heilind Number:EDA846-031-521-602
Manufacturer:EDAC
Manufacturer Number:846-031-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-521-602

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for reliability and performance, these connectors feature a vibrant Green coloring and boast a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and a total of 31 positions, they offer seamless integration for your PCB setups. Crafted from Copper Alloy, the contacts ensure efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for demanding environments. Trust in our connectors for secure and durable board-to-board connections.