846-031-521-603

Heilind Number:EDA846-031-521-603
Manufacturer:EDAC
Manufacturer Number:846-031-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-521-603

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with precision, these connectors feature a single row configuration with 31 positions, ensuring efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety. Copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether it's for industrial machinery or high-tech electronics, trust in our connectors for seamless board-to-board connectivity. Available in a sleek green color and straight mount orientation, they not only deliver top-notch performance but also add a touch of sophistication to your design. Elevate your project with these high-temp connectors, a must-have in any engineer's toolkit.