846-031-521-604

Heilind Number:EDA846-031-521-604
Manufacturer:EDAC
Manufacturer Number:846-031-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-521-604

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for seamless integration in electronic applications, these connectors ensure reliable performance even in extreme environments, thanks to their UL 94V-0 Diallyl Phthalate housing material. With a copper alloy contact material and a pitch of .125 inches, they guarantee efficient power transmission at an amperage of 3A. Featuring a single row layout with 31 positions, they offer ample connectivity options for your PCB requirements. The straight mount orientation and row spacing of .2 inches facilitate easy assembly, while the wide operating temperature range of -40 to 105 °C ensures versatility in diverse operating conditions. Trust in our connectors to deliver optimal performance and durability for your critical electronic systems.