846-031-521-607

Heilind Number:EDA846-031-521-607
Manufacturer:EDAC
Manufacturer Number:846-031-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-521-607

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row of 31 positions with a pitch of .125 inches, ensuring secure and efficient board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material guarantee durability and reliability, even in extreme operating temperatures ranging from -40 to 105°C. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Trust in these connectors to deliver seamless connectivity for your critical applications.