846-031-521-612

Heilind Number:EDA846-031-521-612
Manufacturer:EDAC
Manufacturer Number:846-031-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-521-612

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row layout with 31 copper alloy contact positions, ensuring seamless communication on your PCB. The UL 94V-0 Diallyl Phthalate housing material guarantees superior performance even in harsh environments, while the .125-inch pitch and .2-inch row spacing offer efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding applications. Choose straight mount orientation for easy installation. Upgrade your connection solutions with these high-quality Card Edge Connectors.