846-031-522-101

Heilind Number:EDA846-031-522-101
Manufacturer:EDAC
Manufacturer Number:846-031-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-522-101

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate. The green color adds a visual cue for easy identification, while the copper alloy contact material ensures reliable conductivity. With a pitch of .125 inches and 31 positions in a single row, they offer seamless integration on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your industrial or commercial projects. Trust in their quality for secure and efficient board-to-board connections.