846-031-522-102

Heilind Number:EDA846-031-522-102
Manufacturer:EDAC
Manufacturer Number:846-031-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-522-102

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. Their single-row configuration with 31 positions and a .125-inch pitch offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in various environments. Trust in these connectors for optimal board-to-board connections in your electronic applications.