846-031-522-103

Heilind Number:EDA846-031-522-103
Manufacturer:EDAC
Manufacturer Number:846-031-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-522-103

Detailed Description

Discover our high-temperature Card Edge Connectors, designed for seamless connectivity in demanding environments. Featuring a vibrant green hue, these connectors offer a maximum amperage of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they guarantee durability and performance. With a single row layout, .125-inch pitch, and .2-inch row spacing, they provide efficient PCB-to-board connections. The 31 positions accommodate multiple interfaces, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Explore our comprehensive range of products to find the perfect solution for your connectivity needs.