846-031-522-104

Heilind Number:EDA846-031-522-104
Manufacturer:EDAC
Manufacturer Number:846-031-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-522-104

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for exceptional performance, these connectors boast a 3A amperage rating and feature UL 94V-0 Diallyl Phthalate housing for added safety. With a single row layout, they offer precise alignment with a pitch of .125 inches and row spacing of .2 inches, accommodating 31 positions for seamless board-to-board connectivity. Crafted with durable Copper Alloy contacts, they ensure reliable signal transmission even in harsh operating environments ranging from -40 to 105°C. Perfect for demanding applications, these connectors deliver efficiency and stability in your PCB assemblies. Elevate your connectivity solutions with this essential component.