846-031-522-108

Heilind Number:EDA846-031-522-108
Manufacturer:EDAC
Manufacturer Number:846-031-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-522-108

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors, meticulously designed for optimal performance. Featuring a single row of 31 positions, these connectors ensure seamless connectivity in a variety of electronic applications. Crafted with precision, the UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. The Copper Alloy contact material, with a pitch of .125 inches and row spacing of .2 inches, offers reliable conductivity. Engineered for versatility, these connectors maintain stability in a straight mount orientation. With an operating temperature range of -40 to 105°C, they are ideal for demanding environments. Upgrade your electronic assemblies with these high-quality connectors, a crucial component in the world of advanced technology.