846-031-522-602

Heilind Number:EDA846-031-522-602
Manufacturer:EDAC
Manufacturer Number:846-031-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-522-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance in demanding environments, these connectors are built to withstand high temperatures and meet UL 94V-0 Diallyl Phthalate housing material standards. With a single row layout and 31 positions, they offer seamless integration for your board-to-board connections. Crafted from durable copper alloy, the contacts ensure reliable conductivity, while the .125" pitch and .2" row spacing provide efficient signal transmission. Perfect for industrial applications, these connectors have an operating temperature range of -40 to 105°C, guaranteeing performance in extreme conditions. Trust in our high-quality connectors to power your PCB projects with precision and durability.