846-031-522-604

Heilind Number:EDA846-031-522-604
Manufacturer:EDAC
Manufacturer Number:846-031-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-522-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a vibrant green color for easy identification. With a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure optimal performance for your electronic devices. The single-row design with 31 positions offers seamless integration on your boards, while the .125-inch pitch and .2-inch row spacing allow for efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-temperature applications. Trust in our quality connectors for secure and durable board-to-board connections.