846-031-522-607

Heilind Number:EDA846-031-522-607
Manufacturer:EDAC
Manufacturer Number:846-031-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-522-607

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 31 positions, offering seamless integration for your electronic projects. Crafted with copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, they ensure reliable conductivity and protection. With a pitch of .125 inches and row spacing of .2 inches, precise mating is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Perfect for board-to-board PCB connections, these connectors are a must-have in your toolkit for seamless and efficient electronic assembly.