846-031-522-608

Heilind Number:EDA846-031-522-608
Manufacturer:EDAC
Manufacturer Number:846-031-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-522-608

Detailed Description

Enhance connectivity in high-temperature environments with these specialized Card Edge Connectors. Designed for seamless integration on PCBs, they ensure reliable performance with a current rating of 3A. The green housing, crafted from UL 94V-0 Diallyl Phthalate, provides durability and safety. With a single row layout and a pitch of .125 inches, they offer 31 positions for secure connections. The copper alloy contact material guarantees efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Trust in their straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with these high-temp Card Edge Connectors.