846-031-522-612

Heilind Number:EDA846-031-522-612
Manufacturer:EDAC
Manufacturer Number:846-031-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-522-612

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors boast a 3 A amperage capacity and feature housing crafted from UL 94V-0 Diallyl Phthalate for superior heat resistance. With a single row layout and 31 copper alloy contact positions spaced at .125 inches pitch and .2 inches row spacing, they ensure seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your PCB setup with these durable and efficient connectors.