846-031-526-101

Heilind Number:EDA846-031-526-101
Manufacturer:EDAC
Manufacturer Number:846-031-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-526-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage, single row configuration with 31 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a variety of industrial applications. Choose these connectors for superior quality and performance in your PCB setups.