846-031-526-104

Heilind Number:EDA846-031-526-104
Manufacturer:EDAC
Manufacturer Number:846-031-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-526-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 31 positions, they provide seamless integration for your PCB setups. Crafted with precision, the copper alloy contacts guarantee reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal routing. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures resilience in extreme conditions. Upgrade to these connectors and experience seamless connectivity like never before.