846-031-540-102

Heilind Number:EDA846-031-540-102
Manufacturer:EDAC
Manufacturer Number:846-031-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-540-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made from UL 94V-0 Diallyl Phthalate. With a single row configuration and 31 positions, they offer efficient and reliable connections on your PCB. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial applications. Trust in the quality and efficiency of these connectors for seamless board-to-board connections.