846-031-540-108

Heilind Number:EDA846-031-540-108
Manufacturer:EDAC
Manufacturer Number:846-031-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-540-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green hue and a single row layout, perfect for streamlined installations. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, they guarantee secure and efficient power transmission at a 3A current. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating 31 positions for versatile connectivity. Engineered for durability, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for various applications, they're a must-have in any electronic assembly project. Elevate your connectivity game with these cutting-edge solutions.