846-031-540-604

Heilind Number:EDA846-031-540-604
Manufacturer:EDAC
Manufacturer Number:846-031-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-540-604

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for durability, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance under extreme conditions. With a generous 3 A amperage rating and a total of 31 positions on a single row, they provide ample power and signal transmission capabilities. The .125-inch pitch and .2-inch row spacing offer precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial machinery to automotive electronics. Trust in their straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with these high-quality Card Edge Connectors.