846-031-541-101

Heilind Number:EDA846-031-541-101
Manufacturer:EDAC
Manufacturer Number:846-031-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-541-101

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability and efficiency, these connectors feature a single row of 31 positions, each crafted with Copper Alloy for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure PCB connections. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105°C, they are perfect for a variety of industrial applications. Choose these connectors for seamless Board-to-Board PCB connections in your projects.