846-031-541-103

Heilind Number:EDA846-031-541-103
Manufacturer:EDAC
Manufacturer Number:846-031-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-541-103

Detailed Description

Experience seamless connectivity with our high temperature Card Edge Connectors. Designed for optimal performance, these connectors ensure reliable power delivery with an amperage of 3A. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. With a single row configuration and 31 positions, they offer versatile connectivity options for your PCB needs. Crafted from copper alloy, the contacts provide efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, these connectors are built to withstand extreme temperatures, operating flawlessly in environments ranging from -40 to 105°C. Whether for industrial or commercial use, trust in our high quality connectors to meet all your connectivity requirements.