846-031-541-104

Heilind Number:EDA846-031-541-104
Manufacturer:EDAC
Manufacturer Number:846-031-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-541-104

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a maximum amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they offer superior durability and heat resistance, making them ideal for high-temperature environments. With a single row configuration and 31 positions, they provide seamless connectivity in compact spaces. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise mounting on PCBs. Whether used in telecommunications, industrial machinery, or automotive applications, these connectors maintain peak performance in temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with these essential components.