846-031-541-108

Heilind Number:EDA846-031-541-108
Manufacturer:EDAC
Manufacturer Number:846-031-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-541-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a robust amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee superior durability even in high-temperature environments. With a single row configuration and 31 positions, they offer ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any industrial or electronic project. Explore the full range of products in our Connectors category to discover more essential components for your assembly needs.