846-031-541-112

Heilind Number:EDA846-031-541-112
Manufacturer:EDAC
Manufacturer Number:846-031-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transfer at a maximum amperage of 3 A. With a single row layout and a pitch of .125 inches, they offer precise alignment for seamless PCB connections. The 31 positions accommodate multiple devices, while the straight mount orientation and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability is paramount. Trust in our innovative solution to streamline your board-to-board connections with uncompromising performance.