846-031-541-603

Heilind Number:EDA846-031-541-603
Manufacturer:EDAC
Manufacturer Number:846-031-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-541-603

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sturdy UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable conductivity. With a single row configuration and 31 positions, they offer seamless connectivity for your PCB setups. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring durability and precision. Elevate your connection game with our Green Card Edge Connectors.