846-031-541-607

Heilind Number:EDA846-031-541-607
Manufacturer:EDAC
Manufacturer Number:846-031-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-541-607

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 31 positions, they offer ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide easy integration on your PCBs. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in our connectors for secure and efficient board-to-board connections. Elevate your project with the perfect blend of performance and reliability.