846-031-558-101

Heilind Number:EDA846-031-558-101
Manufacturer:EDAC
Manufacturer Number:846-031-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-558-101

Detailed Description

Enhance your electronic connections with these high-temperature card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue and constructed with UL 94V-0 Diallyl Phthalate housing material, these connectors offer both durability and visual appeal. With a single row layout and 31 positions, they provide ample connectivity options for your PCB needs. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, these connectors are a must-have for your electronic projects. Elevate your connectivity game with these essential components.