846-031-558-102

Heilind Number:EDA846-031-558-102
Manufacturer:EDAC
Manufacturer Number:846-031-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-558-102

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 31 positions, ensuring seamless connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability and safety. Contact points are made of reliable Copper Alloy, guaranteeing efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The right angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your setup with these top-of-the-line connectors, a perfect choice for any project requiring reliable board-to-board connections.