846-031-558-108

Heilind Number:EDA846-031-558-108
Manufacturer:EDAC
Manufacturer Number:846-031-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-558-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise and efficient connectivity for your electronic components. Each connector boasts 31 positions, all crafted from high-quality Copper Alloy for superior conductivity. The right-angle mount orientation and .2-inch row spacing provide flexibility in your PCB layout. Operating flawlessly between -40 and 105°C, these connectors are ideal for a wide range of applications in demanding environments. Elevate your connectivity with our Card Edge Connectors.