846-031-558-602

Heilind Number:EDA846-031-558-602
Manufacturer:EDAC
Manufacturer Number:846-031-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-558-602

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are built to handle a maximum amperage of 3 A. With a single row layout comprising of 31 positions, they ensure seamless board-to-board connectivity with a pitch of .125 inches. Crafted from UL 94V-0 Diallyl Phthalate, these connectors guarantee durability and reliability even in the most demanding environments. The contact material, made of Copper Alloy, further enhances conductivity. Positioned at a right angle for convenient mounting, they offer versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any electronic project requiring secure and efficient PCB connections. Upgrade your system with our high-performance Card Edge Connectors today.