846-031-558-603

Heilind Number:EDA846-031-558-603
Manufacturer:EDAC
Manufacturer Number:846-031-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-558-603

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 31 positions and a pitch of .125 inches, ensuring efficient signal transmission. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee durability and reliability in demanding environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stable functionality in varying conditions. Perfect for board-to-board PCB connections, these connectors meet the highest standards of quality and performance. Upgrade your electronic assemblies with our High Temp Card Edge Connectors for seamless and secure connectivity.