846-031-558-604

Heilind Number:EDA846-031-558-604
Manufacturer:EDAC
Manufacturer Number:846-031-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-558-604

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. The green-colored connectors boast a single row layout with 31 positions, offering ample connectivity for your circuit boards. With a pitch of .125 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Crafted from high-quality copper alloy, the contacts provide excellent conductivity and longevity. Their right angle mount orientation further enhances versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in various conditions. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors.