846-031-559-101

Heilind Number:EDA846-031-559-101
Manufacturer:EDAC
Manufacturer Number:846-031-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-559-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability, they boast a 3 A amperage capacity and feature UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With a single row configuration and 31 positions, these connectors offer seamless integration for your electronic projects. Crafted with precision, the copper alloy contact material ensures reliable performance. Their .125-inch pitch and .2-inch row spacing, combined with a right angle mount orientation, make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are a versatile choice for various applications in the electronics industry. Explore the possibilities with these essential connectors.