846-031-559-103

Heilind Number:EDA846-031-559-103
Manufacturer:EDAC
Manufacturer Number:846-031-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-559-103

Detailed Description

Enhance your circuit board connectivity with these High Temp Card Edge Connectors. Designed for reliability in high-temperature environments, they feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts. With a single row layout and 31 positions, they offer seamless integration for your PCBs. The right angle mount orientation ensures efficient space utilization, while a pitch of .125 inch and row spacing of .2 inch provide precise alignment. Operating in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your system with the dependable performance of these green connectors.