846-031-559-104

Heilind Number:EDA846-031-559-104
Manufacturer:EDAC
Manufacturer Number:846-031-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-559-104

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed with precision and durability in mind, these connectors are essential for ensuring seamless communication within your circuit boards. Featuring a vibrant green exterior, they not only stand out visually but also boast a robust housing material of UL 94V-0 Diallyl Phthalate for enhanced safety. With a single row layout and 31 positions, they offer ample space for your PCB connectivity needs. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Engineered for versatility, these connectors come in a right-angle mount orientation, perfect for various installation requirements. Operable within a wide temperature range of -40 to 105 °C, they excel in both extreme heat and cold environments. Trust in our Card Edge Connectors to deliver consistent performance and reliability, meeting the demands of your high-tech applications seamlessly.