846-031-559-108

Heilind Number:EDA846-031-559-108
Manufacturer:EDAC
Manufacturer Number:846-031-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-031-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-031-559-108

Detailed Description

Enhance your electronic connections with our high temp card edge connectors. Designed for optimal performance in demanding environments, these green connectors feature a single row layout with 31 copper alloy contacts for reliable power and data transmission. The UL 94V-0 Diallyl Phthalate housing ensures durability, while the .125-inch pitch and .2-inch row spacing accommodate seamless integration on your PCB. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, they offer flexibility for various applications. Trust in our connectors for efficiency and long-lasting connectivity. Explore our full range of products for all your electronic needs.