846-032-500-101

Heilind Number:EDA846-032-500-101
Manufacturer:EDAC
Manufacturer Number:846-032-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-500-101

Detailed Description

Enhance your PCB connections with our high-temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors offer superior durability and heat resistance. With a single row layout and 32 positions, they provide seamless connectivity for your projects. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Their right-angle mount orientation allows for easy installation, making them perfect for space-saving applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are a dependable choice for various electronic setups. Trust in our product to streamline your board-to-board connections with efficiency and performance.