846-032-500-102

Heilind Number:EDA846-032-500-102
Manufacturer:EDAC
Manufacturer Number:846-032-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-500-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and efficiency, these green connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a single row layout and copper alloy contacts, they offer seamless transmission of data and power. Featuring a pitch of .125 inches and accommodating 32 positions, these connectors provide ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and suitable for various applications. Upgrade your PCB connections with these rugged and dependable connectors.