846-032-500-108

Heilind Number:EDA846-032-500-108
Manufacturer:EDAC
Manufacturer Number:846-032-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-500-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row layout and a pitch of .125 inches, they offer seamless integration for your circuitry. Each connector boasts 32 positions, all made of durable Copper Alloy, ensuring reliable power transmission at an amperage of 3A. Their straight mount orientation and precise row spacing of .2 inches make them easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or commercial application. Trust in our quality products to deliver superior performance in every connection.