846-032-500-112

Heilind Number:EDA846-032-500-112
Manufacturer:EDAC
Manufacturer Number:846-032-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-500-112

Detailed Description

Elevate your industrial connections with our High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row of 32 copper alloy contacts, they offer efficient power transmission at a steady 3 A amperage. The precise .125-inch pitch and .2-inch row spacing ensure seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance applications. Trust in their straight mount orientation for easy installation, making them a must-have in your connector lineup. Explore our full range of PCB connectors for even more connectivity solutions.