846-032-500-202

Heilind Number:EDA846-032-500-202
Manufacturer:EDAC
Manufacturer Number:846-032-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-500-202

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Engineered for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With two rows and a total of 32 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Choose straight mount orientation for seamless integration. Elevate your PCB connections with these high-quality, high-temp connectors.