846-032-500-607

Heilind Number:EDA846-032-500-607
Manufacturer:EDAC
Manufacturer Number:846-032-500-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-500-607

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row layout and 32 positions, they offer seamless integration for your PCB setup. Crafted from durable Copper Alloy, the contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation and secure connections. Upgrade your connectivity solution with these top-of-the-line Card Edge Connectors.