846-032-500-804

Heilind Number:EDA846-032-500-804
Manufacturer:EDAC
Manufacturer Number:846-032-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-500-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With 32 positions spread across two rows, they offer ample space for seamless board-to-board connections. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in high-temperature environments ranging from -40 to 105°C, these connectors are ideal for demanding applications. Choose straight mount orientation for easy installation. Upgrade your setup with these green connectors, essential for efficient and secure circuit connections.