846-032-520-101

Heilind Number:EDA846-032-520-101
Manufacturer:EDAC
Manufacturer Number:846-032-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-101

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .125 inches, they provide seamless integration for your board-to-board connections. The vibrant green color makes them easy to identify, while their straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your PCB setup with these high-quality components.