846-032-520-103

Heilind Number:EDA846-032-520-103
Manufacturer:EDAC
Manufacturer Number:846-032-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-103

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant Green color and a sleek, one-row layout. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, they ensure reliable power transmission at a maximum amperage of 3 A. The precise pitch of .125 inches and row spacing of .2 inches accommodate seamless integration, offering 32 positions for secure board-to-board connections. Whether your application requires straight mounting orientation or operates in extreme temperatures ranging from -40 to 105 °C, these connectors deliver uncompromising quality and performance. Elevate your PCB connectivity with this essential component from our extensive range of Products.