846-032-520-104

Heilind Number:EDA846-032-520-104
Manufacturer:EDAC
Manufacturer Number:846-032-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a contact material of Copper Alloy, these connectors ensure reliable power transmission with an amperage rating of 3A. Boasting a single row layout and a pitch of .125 inches, they offer seamless integration into your PCB setup. The 32 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-temperature applications. Upgrade your connectivity solutions with these robust and efficient Card Edge Connectors.