846-032-520-107

Heilind Number:EDA846-032-520-107
Manufacturer:EDAC
Manufacturer Number:846-032-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors offer not just visual appeal but also reliable functionality, with a sturdy housing made of UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures efficient power transmission, while the 1-row design with 32 positions allows for seamless board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, precision alignment is guaranteed. Whether in straight mount orientation or operating within a wide temperature range from -40 to 105 °C, these connectors deliver consistent performance, making them an essential component for your electronic projects. Upgrade your connectivity solutions with these high-quality connectors, ensuring reliable signal transmission even in high-temperature environments.