846-032-520-112

Heilind Number:EDA846-032-520-112
Manufacturer:EDAC
Manufacturer Number:846-032-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-032-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-032-520-112

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 32 positions, they offer seamless integration for your PCB applications. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial machinery or electronic devices, trust in these connectors to deliver exceptional functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a must-have for your connectivity solutions. Upgrade today and experience the difference in performance.